Zener Diode 11 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C11,135

DigiKey Part Number
1727-BZX585-C11,135TR-ND - Tape & Reel (TR)
1727-BZX585-C11,135CT-ND - Cut Tape (CT)
1727-BZX585-C11,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C11,135
Description
DIODE ZENER 11V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 µA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C11T-7Diodes Incorporated449BZT52C11T-7DICT-ND4,62000 KčDirect
DDZ9698T-7Diodes Incorporated39031-DDZ9698T-7CT-ND8,82000 KčSimilar
EDZVFHT2R11BRohm Semiconductor5 173EDZVFHT2R11BCT-ND6,09000 KčSimilar
MM3Z11VBonsemi8 689MM3Z11VBCT-ND5,04000 KčSimilar
MM3Z11VConsemi1 855MM3Z11VCCT-ND4,62000 KčSimilar
In-Stock: 9 898
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,38100 Kč33,81 Kč
1002,09980 Kč209,98 Kč
5001,54252 Kč771,26 Kč
1 0001,36235 Kč1 362,35 Kč
2 0001,21001 Kč2 420,02 Kč
5 0001,04486 Kč5 224,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč