Zener Diode 11 V 150 mW ±2.09% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R11B

DigiKey Part Number
EDZVFHT2R11BTR-ND - Tape & Reel (TR)
EDZVFHT2R11BCT-ND - Cut Tape (CT)
EDZVFHT2R11BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R11B
Description
DIODE ZENER 11V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 150 mW ±2.09% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R11B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.09%
Package / Case
Power - Max
150 mW
Supplier Device Package
EMD2
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,67500 Kč36,75 Kč
1002,29300 Kč229,30 Kč
5001,68656 Kč843,28 Kč
1 0001,48960 Kč1 489,60 Kč
2 0001,32330 Kč2 646,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,99628 Kč7 970,24 Kč
16 0000,90225 Kč14 436,00 Kč
24 0000,85430 Kč20 503,20 Kč
40 0000,80041 Kč32 016,40 Kč
56 0000,76848 Kč43 034,88 Kč
80 0000,73744 Kč58 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč