
BZX585-C11,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C11,115TR-ND - Tape & Reel (TR) 1727-BZX585-C11,115CT-ND - Cut Tape (CT) 1727-BZX585-C11,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C11,115 |
Description | DIODE ZENER 11V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11T-7 | Diodes Incorporated | 449 | BZT52C11T-7DICT-ND | 4,62000 Kč | Direct |
| DDZ9698T-7 | Diodes Incorporated | 390 | 31-DDZ9698T-7CT-ND | 8,82000 Kč | Similar |
| EDZVFHT2R11B | Rohm Semiconductor | 5 173 | EDZVFHT2R11BCT-ND | 6,09000 Kč | Similar |
| MM3Z11VB | onsemi | 8 689 | MM3Z11VBCT-ND | 5,04000 Kč | Similar |
| MM3Z11VC | onsemi | 1 855 | MM3Z11VCCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09980 Kč | 209,98 Kč |
| 500 | 1,54252 Kč | 771,26 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

