MM5Z11VT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 220 954
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 880
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 884
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 898
Unit Price: 5,46000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,19689 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 173
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 11 V 100 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 100 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

MM5Z11VT1

DigiKey Part Number
MM5Z11VT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z11VT1
Description
DIODE ZENER 11V 100MW SOD523
Customer Reference
Detailed Description
Zener Diode 11 V 100 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z11VT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
100 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z11VT1Gonsemi1 220 954MM3Z11VT1GOSCT-ND3,36000 KčDirect
BZT585B11T-7Diodes Incorporated2 880BZT585B11T-7DICT-ND5,04000 KčSimilar
BZX585-C11,115Nexperia USA Inc.8841727-BZX585-C11,115CT-ND5,46000 KčSimilar
BZX585-C11,135Nexperia USA Inc.9 8981727-BZX585-C11,135CT-ND5,46000 KčSimilar
CZRU52C11Comchip Technology0641-1037-2-ND1,19689 KčSimilar
Obsolete
Marketplace Stock: 14 993 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14 993In Stock
Ships from Rochester Electronics, LLC