


MC7905CTG | |
|---|---|
DigiKey Part Number | MC7905CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7905CTG |
Description | IC REG LINEAR -5V 1A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7905CTG Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7905ACV | STMicroelectronics | 418 | 497-1471-5-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 50 | 7,45840 Kč | 372,92 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| 250 | 6,50688 Kč | 1 626,72 Kč |
| 500 | 6,21204 Kč | 3 106,02 Kč |
| 1 000 | 5,96952 Kč | 5 969,52 Kč |
| 2 500 | 5,71339 Kč | 14 283,48 Kč |
| 5 000 | 5,55901 Kč | 27 795,05 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






