


L7905ACV | |
|---|---|
DigiKey Part Number | 497-1471-5-ND |
Manufacturer | |
Manufacturer Product Number | L7905ACV |
Description | IC REG LINEAR -5V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7905ACV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 50 | 9,09640 Kč | 454,82 Kč |
| 100 | 8,54620 Kč | 854,62 Kč |
| 250 | 7,96496 Kč | 1 991,24 Kč |
| 500 | 7,61388 Kč | 3 806,94 Kč |
| 1 000 | 7,32473 Kč | 7 324,73 Kč |
| 2 500 | 7,01980 Kč | 17 549,50 Kč |
| 5 000 | 6,83594 Kč | 34 179,70 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |








