
NE5534AP | |
|---|---|
DigiKey Part Number | 296-7042-5-ND |
Manufacturer | |
Manufacturer Product Number | NE5534AP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NE5534AP Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 50 | 22,32500 Kč | 1 116,25 Kč |
| 100 | 21,13870 Kč | 2 113,87 Kč |
| 250 | 19,88680 Kč | 4 971,70 Kč |
| 500 | 19,13170 Kč | 9 565,85 Kč |
| 1 000 | 18,50995 Kč | 18 509,95 Kč |
| 2 500 | 17,85376 Kč | 44 634,40 Kč |
| 5 000 | 17,45820 Kč | 87 291,00 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |







