Direct
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT574ADWRG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT574ADWRGTR-ND - Tape & Reel (TR) 488-MC74VHCT574ADWRGCT-ND - Cut Tape (CT) 488-MC74VHCT574ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT574ADWRG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT574ADWRG Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT574AMX | onsemi | 0 | 74VHCT574AMXTR-ND | 0,00000 Kč | Direct |
| MC74VHCT374ADWR2G | onsemi | 0 | 488-MC74VHCT374ADWR2G-ND | 8,55627 Kč | Parametric Equivalent |
| MC74VHCT374ADWRG | onsemi | 0 | 488-MC74VHCT374ADWRGCT-ND | 39,48000 Kč | Parametric Equivalent |
| 74VHCT574AMX | Rochester Electronics, LLC | 90 605 | 2156-74VHCT574AMX-ND | 13,01877 Kč | Direct |
| 74AHC574D,118 | Nexperia USA Inc. | 1 335 | 1727-6530-1-ND | 11,13000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,34711 Kč | 11 347,11 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |







