Direct
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT374ADWR2 | |
|---|---|
DigiKey Part Number | MC74VHCT374ADWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT374ADWR2 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT374ADWR2 Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT374ADWR2G | onsemi | 0 | 488-MC74VHCT374ADWR2G-ND | 8,55627 Kč | Direct |
| MC74VHCT374ADWRG | onsemi | 0 | 488-MC74VHCT374ADWRGCT-ND | 39,48000 Kč | Similar |
| SN74AHCT374DW | Rochester Electronics, LLC | 10 338 | 2156-SN74AHCT374DW-ND | 27,30000 Kč | Direct |
| 74AHCT374D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT374D-Q100JTR-ND | 5,42389 Kč | Upgrade |
| 74AHC374D,118 | Nexperia USA Inc. | 0 | 1727-74AHC374D,118TR-ND | 4,87322 Kč | Similar |




