


CD74HCT377M | |
|---|---|
DigiKey Part Number | 296-9427-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT377M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT377M Models |
Category | Max Propagation Delay @ V, Max CL 38ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT377M96 | Texas Instruments | 6 715 | 296-38703-1-ND | 14,28000 Kč | Parametric Equivalent |
| 74HCT365D,653 | Nexperia USA Inc. | 2 717 | 1727-2055-1-ND | 10,29000 Kč | Similar |
| 74HCT377D,652 | Nexperia USA Inc. | 147 | 1727-4018-ND | 14,70000 Kč | Similar |
| 74HCT377D,653 | Nexperia USA Inc. | 0 | 1727-74HCT377D,653CT-ND | 11,34000 Kč | Similar |
| 74HCT377D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT377D-Q100JTR-ND | 6,30570 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,57000 Kč | 489,25 Kč |
| 100 | 17,35900 Kč | 1 735,90 Kč |
| 250 | 16,30284 Kč | 4 075,71 Kč |
| 500 | 15,66618 Kč | 7 833,09 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

