74HCT377D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 147
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 575
Unit Price: 29,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 715
Unit Price: 14,28000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 272
Unit Price: 27,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 894
Unit Price: 16,17000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT377D-Q100J

DigiKey Part Number
1727-74HCT377D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT377D-Q100J
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 5.2mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
8 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Standard
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-SO
Clock Frequency
53 MHz
Package / Case
20-SOIC (0.295", 7.50mm Width)
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT377D,652Nexperia USA Inc.1471727-4018-ND14,70000 KčParametric Equivalent
74HCT377D,653Nexperia USA Inc.01727-74HCT377D,653CT-ND11,34000 KčParametric Equivalent
CD74HCT377MTexas Instruments575296-9427-5-ND29,61000 KčSimilar
CD74HCT377M96Texas Instruments6 715296-38703-1-ND14,28000 KčSimilar
SN74HCT377DWRochester Electronics, LLC12 2722156-SN74HCT377DW-ND27,30000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,30570 Kč12 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30570 Kč
Unit Price with VAT:7,62990 Kč