
CD74HCT374M | |
|---|---|
DigiKey Part Number | 296-33151-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT374M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT374M Models |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT374M96 | Texas Instruments | 2 369 | 296-9269-1-ND | 11,55000 Kč | MFR Recommended |
| 74HCT27D,653 | Nexperia USA Inc. | 4 125 | 1727-74HCT27D,653CT-ND | 5,25000 Kč | Similar |
| 74HCT374D,653 | Nexperia USA Inc. | 7 | 1727-6354-1-ND | 11,55000 Kč | Similar |
| MC74HCT374ADWG | onsemi | 388 | MC74HCT374ADWG-ND | 16,17000 Kč | Similar |
| MC74HCT374ADWR2G | onsemi | 45 372 | MC74HCT374ADWR2GOSCT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 19,42720 Kč | 485,68 Kč |
| 100 | 17,22680 Kč | 1 722,68 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

