Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74VHCT138ADR2 | |
|---|---|
DigiKey Part Number | MC74VHCT138ADR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT138ADR2 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT138ADR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT138ADR2G | onsemi | 2 490 | MC74VHCT138ADR2GOSCT-ND | 13,65000 Kč | Direct |
| SN74LV138ATDR | Texas Instruments | 25 595 | 296-21034-1-ND | 12,81000 Kč | Direct |
| 74AHCT138D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT138D,118TR-ND | 2,71311 Kč | Similar |
| 74AHCT138D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT138D-Q100JTR-ND | 3,24108 Kč | Similar |
| 74AHCT138S16-13 | Diodes Incorporated | 0 | 31-74AHCT138S16-13CT-ND | 7,14000 Kč | Similar |






