
SN74AHCT138D | |
|---|---|
DigiKey Part Number | 296-4663-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138D |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138D Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT138DR | Texas Instruments | 2 920 | 296-14701-1-ND | 10,50000 Kč | Parametric Equivalent |
| 74AHCT138D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT138D,118TR-ND | 2,71311 Kč | Upgrade |
| 74AHCT138D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT138D-Q100JTR-ND | 3,24108 Kč | Upgrade |
| 74AHCT138S16-13 | Diodes Incorporated | 0 | 31-74AHCT138S16-13CT-ND | 7,14000 Kč | Upgrade |
| MC74VHCT138ADR2G | onsemi | 2 490 | MC74VHCT138ADR2GOSCT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 40 | 14,06350 Kč | 562,54 Kč |
| 120 | 12,81050 Kč | 1 537,26 Kč |
| 280 | 12,07761 Kč | 3 381,73 Kč |
| 520 | 11,64217 Kč | 6 053,93 Kč |
| 1 000 | 11,25745 Kč | 11 257,45 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

