Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT138D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT138D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT138D-Q100J |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 8mA, 8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT138MDREP | Texas Instruments | 0 | 296-22282-1-ND | 37,59000 Kč | Upgrade |
| 74VHCT138AM | onsemi | 0 | 74VHCT138AM-ND | 0,00000 Kč | Similar |
| 74VHCT138AMX | onsemi | 0 | 74VHCT138AMX-ND | 0,00000 Kč | Similar |
| MC74VHCT138ADR2 | onsemi | 0 | MC74VHCT138ADR2-ND | 0,00000 Kč | Similar |
| MC74VHCT138ADR2G | onsemi | 2 490 | MC74VHCT138ADR2GOSCT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24108 Kč | 8 102,70 Kč |
| 5 000 | 3,14437 Kč | 15 721,85 Kč |
| 7 500 | 3,09595 Kč | 23 219,62 Kč |
| 12 500 | 3,04229 Kč | 38 028,62 Kč |
| 17 500 | 3,01092 Kč | 52 691,10 Kč |
| 25 000 | 2,98077 Kč | 74 519,25 Kč |
| 62 500 | 2,91584 Kč | 182 240,00 Kč |
| Unit Price without VAT: | 3,24108 Kč |
|---|---|
| Unit Price with VAT: | 3,92171 Kč |




