SN74AHCT138MDREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71311 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,24108 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 490
Unit Price: 13,65000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT138MDREP

DigiKey Part Number
296-22282-2-ND - Tape & Reel (TR)
296-22282-1-ND - Cut Tape (CT)
296-22282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT138MDREP
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT138MDREP Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT138D,118Nexperia USA Inc.01727-74AHCT138D,118TR-ND2,71311 KčSimilar
74AHCT138D-Q100JNexperia USA Inc.01727-74AHCT138D-Q100JTR-ND3,24108 KčSimilar
74AHCT138S16-13Diodes Incorporated031-74AHCT138S16-13CT-ND7,14000 KčSimilar
MC74VHCT138ADR2Gonsemi2 490MC74VHCT138ADR2GOSCT-ND13,65000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,80975 Kč69 524,38 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč