74AHCT138S16-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71311 Kč
Datasheet

Direct


onsemi
In Stock: 2 490
Unit Price: 13,65000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 920
Unit Price: 10,50000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 37,59000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 293
Unit Price: 22,68000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27 874
Unit Price: 8,81917 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,24108 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 62 470
Unit Price: 13,01875 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT138S16-13

DigiKey Part Number
31-74AHCT138S16-13TR-ND - Tape & Reel (TR)
31-74AHCT138S16-13CT-ND - Cut Tape (CT)
31-74AHCT138S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT138S16-13
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Diodes Incorporated
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT138S16-13Diodes Incorporated031-74AHCT138S16-13CT-ND7,14000 KčParametric Equivalent
74AHCT138D,118Nexperia USA Inc.01727-74AHCT138D,118TR-ND2,71311 KčDirect
MC74VHCT138ADR2Gonsemi2 490MC74VHCT138ADR2GOSCT-ND13,65000 KčDirect
SN74AHCT138DRTexas Instruments2 920296-14701-1-ND10,50000 KčDirect
SN74AHCT138MDREPTexas Instruments0296-22282-1-ND37,59000 KčUpgrade
Available To Order
Factory Stock: 22 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,97700 Kč49,77 Kč
254,41800 Kč110,45 Kč
1003,80690 Kč380,69 Kč
2503,51676 Kč879,19 Kč
5003,34120 Kč1 670,60 Kč
1 0003,19674 Kč3 196,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,04446 Kč7 611,15 Kč
5 0002,95265 Kč14 763,25 Kč
7 5002,90665 Kč21 799,88 Kč
12 5002,85571 Kč35 696,38 Kč
17 5002,82593 Kč49 453,78 Kč
25 0002,79728 Kč69 932,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč