
SN74LV138ATDR | |
|---|---|
DigiKey Part Number | 296-21034-2-ND - Tape & Reel (TR) 296-21034-1-ND - Cut Tape (CT) 296-21034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ATDR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ATDR Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,05480 Kč | 201,37 Kč |
| 100 | 7,03010 Kč | 703,01 Kč |
| 250 | 6,53960 Kč | 1 634,90 Kč |
| 500 | 6,24354 Kč | 3 121,77 Kč |
| 1 000 | 5,99976 Kč | 5 999,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,14402 Kč | 15 360,05 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

