MC74VHCT00ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 85
Unit Price: 7,72000 Kč
Datasheet

Similar


onsemi
In Stock: 2 622
Unit Price: 6,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 208
Unit Price: 5,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,16096 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 138
Unit Price: 7,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 36,91000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40 159
Unit Price: 22,52396 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 943
Unit Price: 8,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 982
Unit Price: 16,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 63 556
Unit Price: 13,14000 Kč
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT00ADTR2

DigiKey Part Number
MC74VHCT00ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT00ADTR2
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
EDA/CAD Models
MC74VHCT00ADTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.53V ~ 0.8V
Series
Input Logic Level - High
1.4V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
3V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT00ADTR2Gonsemi85MC74VHCT00ADTR2GOSCT-ND7,72000 KčDirect
74VHCT00AMTCXonsemi2 622488-74VHCT00AMTCXCT-ND6,67000 KčSimilar
74AHCT00PW,118Nexperia USA Inc.1 2081727-8371-1-ND5,63000 KčSimilar
74AHCT00PW-Q100JNexperia USA Inc.01727-74AHCT00PW-Q100JCT-ND6,05000 KčSimilar
74AHCT00T14-13Diodes Incorporated074AHCT00T14-13-ND2,16096 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes