
SN74AHCT00DGVR | |
|---|---|
DigiKey Part Number | 296-4631-2-ND - Tape & Reel (TR) 296-4631-1-ND - Cut Tape (CT) 296-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00DGVR |
Description | IC GATE NAND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TVSOP |
Number of Inputs 2 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 25 | 4,52160 Kč | 113,04 Kč |
| 100 | 3,90210 Kč | 390,21 Kč |
| 250 | 3,60632 Kč | 901,58 Kč |
| 500 | 3,42698 Kč | 1 713,49 Kč |
| 1 000 | 3,27994 Kč | 3 279,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,15867 Kč | 6 317,34 Kč |
| 4 000 | 3,05893 Kč | 12 235,72 Kč |
| 6 000 | 3,00896 Kč | 18 053,76 Kč |
| 10 000 | 2,95362 Kč | 29 536,20 Kč |
| 14 000 | 2,92126 Kč | 40 897,64 Kč |
| 20 000 | 2,89013 Kč | 57 802,60 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

