
SN74AHCT00PWR | |
|---|---|
DigiKey Part Number | 296-4633-2-ND - Tape & Reel (TR) 296-4633-1-ND - Cut Tape (CT) 296-4633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT00QPWRQ1 | Texas Instruments | 3 831 | 296-13864-1-ND | 1,95000 Kč | Parametric Equivalent |
| 74AHCT00T14-13 | Diodes Incorporated | 0 | 74AHCT00T14-13-ND | 0,32034 Kč | Direct |
| 74VHCT00AMTCX | onsemi | 2 622 | 488-74VHCT00AMTCXCT-ND | 0,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,57240 Kč | 139,31 Kč |
| 100 | 4,82390 Kč | 482,39 Kč |
| 250 | 4,46808 Kč | 1 117,02 Kč |
| 500 | 4,25410 Kč | 2 127,05 Kč |
| 1 000 | 4,08434 Kč | 4 084,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,93220 Kč | 7 864,40 Kč |
| 4 000 | 3,81260 Kč | 15 250,40 Kč |
| 6 000 | 3,75267 Kč | 22 516,02 Kč |
| 10 000 | 3,68634 Kč | 36 863,40 Kč |
| 14 000 | 3,64755 Kč | 51 065,70 Kč |
| 20 000 | 3,61026 Kč | 72 205,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


