NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT00AMTCX

DigiKey Part Number
488-74VHCT00AMTCXTR-ND - Tape & Reel (TR)
488-74VHCT00AMTCXCT-ND - Cut Tape (CT)
488-74VHCT00AMTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT00AMTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 622
Stock Options
Factory Stock: 117 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,54600 Kč45,46 Kč
254,03760 Kč100,94 Kč
1003,47660 Kč347,66 Kč
2503,20756 Kč801,89 Kč
5003,04574 Kč1 522,87 Kč
1 0002,91247 Kč2 912,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,77178 Kč6 929,45 Kč
5 0002,68690 Kč13 434,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč