Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT00PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT00PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT00PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT00PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT00PW-Q100J |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT00ADTR2G | onsemi | 85 | MC74VHCT00ADTR2GOSCT-ND | 7,72000 Kč | Direct |
| SN74AHCT00MPWREP | Texas Instruments | 2 000 | 296-22276-1-ND | 36,91000 Kč | Upgrade |
| 74AHCT00T14-13 | Diodes Incorporated | 0 | 74AHCT00T14-13-ND | 2,16096 Kč | Similar |
| 74VHCT00AMTC | onsemi | 0 | 74VHCT00AMTC-ND | 2,53337 Kč | Similar |
| 74VHCT00AMTCX | onsemi | 2 622 | 488-74VHCT00AMTCXCT-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 25 | 3,66240 Kč | 91,56 Kč |
| 100 | 3,14920 Kč | 314,92 Kč |
| 250 | 2,90140 Kč | 725,35 Kč |
| 500 | 2,75292 Kč | 1 376,46 Kč |
| 1 000 | 2,63050 Kč | 2 630,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,60152 Kč | 6 503,80 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |







