Direct
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

74VHCT00AMTC | |
|---|---|
DigiKey Part Number | 74VHCT00AMTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHCT00AMTC |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT00AMTC Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT00AMTCX | onsemi | 2 622 | 488-74VHCT00AMTCXCT-ND | 6,67000 Kč | Direct |
| MC74VHCT00ADTR2G | onsemi | 85 | MC74VHCT00ADTR2GOSCT-ND | 7,72000 Kč | Similar |
| NLV74VHCT00ADTR2G | onsemi | 2 500 | 488-NLV74VHCT00ADTR2GCT-ND | 4,24343 Kč | Similar |
| SN74AHCT00PWR | Texas Instruments | 5 943 | 296-4633-1-ND | 8,97000 Kč | Direct |
| 74AHCT00PW,118 | Nexperia USA Inc. | 1 208 | 1727-8371-1-ND | 5,63000 Kč | Upgrade |








