Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GU04DF1G

DigiKey Part Number
MC74VHC1GU04DF1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1GU04DF1G
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.3V ~ 1.1V
Series
Input Logic Level - High
1.7V ~ 4.4V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SU04M5Xonsemi15 259NC7SU04M5XCT-ND2,10000 KčSimilar
NC7SU04P5Xonsemi5 290NC7SU04P5XCT-ND2,10000 KčSimilar
74AHC1G04SE-7Diodes Incorporated14 36774AHC1G04SE-7DICT-ND2,52000 KčSimilar
74AHC1GU04GV,125Nexperia USA Inc.01727-6766-1-ND2,73000 KčSimilar
74AHC1GU04GW,125Nexperia USA Inc.8 3351727-4202-1-ND2,31000 KčSimilar
In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,74956 Kč2 248,68 Kč
6 0000,72209 Kč4 332,54 Kč
Manufacturers Standard Package
Unit Price without VAT:0,74956 Kč
Unit Price with VAT:0,90697 Kč