SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AHC1GU04GW,125

DigiKey Part Number
1727-4202-2-ND - Tape & Reel (TR)
1727-4202-1-ND - Cut Tape (CT)
1727-4202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1GU04GW,125
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,30900 Kč23,09 Kč
501,85580 Kč92,79 Kč
1001,71230 Kč171,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30481 Kč3 914,43 Kč
6 0001,25963 Kč7 557,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč