
74AHC1G04SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1G04SE-7DITR-ND - Tape & Reel (TR) 74AHC1G04SE-7DICT-ND - Cut Tape (CT) 74AHC1G04SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G04SE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G04SE-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,43640 Kč | 35,91 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 250 | 1,10112 Kč | 275,28 Kč |
| 500 | 1,03604 Kč | 518,02 Kč |
| 1 000 | 0,98250 Kč | 982,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91614 Kč | 2 748,42 Kč |
| 6 000 | 0,88363 Kč | 5 301,78 Kč |
| 9 000 | 0,86738 Kč | 7 806,42 Kč |
| 15 000 | 0,84934 Kč | 12 740,10 Kč |
| 21 000 | 0,83881 Kč | 17 615,01 Kč |
| 30 000 | 0,82869 Kč | 24 860,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










