Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74AHC1G04GW,125

DigiKey Part Number
1727-3147-2-ND - Tape & Reel (TR)
1727-3147-1-ND - Cut Tape (CT)
1727-3147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G04GW,125
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G04GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,32600 Kč13,26 Kč
251,16200 Kč29,05 Kč
1000,97250 Kč97,25 Kč
2500,88324 Kč220,81 Kč
5000,82938 Kč414,69 Kč
1 0000,78495 Kč784,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73001 Kč2 190,03 Kč
6 0000,70311 Kč4 218,66 Kč
9 0000,68962 Kč6 206,58 Kč
15 0000,67471 Kč10 120,65 Kč
21 0000,66598 Kč13 985,58 Kč
30 0000,65760 Kč19 728,00 Kč
75 0000,63953 Kč47 964,75 Kč
150 0000,62865 Kč94 297,50 Kč
300 0000,61969 Kč185 907,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč