


74HC1G04GW,125 | |
|---|---|
DigiKey Part Number | 1727-3259-2-ND - Tape & Reel (TR) 1727-3259-1-ND - Cut Tape (CT) 1727-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,24320 Kč | 31,08 Kč |
| 100 | 1,04150 Kč | 104,15 Kč |
| 250 | 0,94660 Kč | 236,65 Kč |
| 500 | 0,88906 Kč | 444,53 Kč |
| 1 000 | 0,84181 Kč | 841,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78358 Kč | 2 350,74 Kč |
| 6 000 | 0,75505 Kč | 4 530,30 Kč |
| 9 000 | 0,74079 Kč | 6 667,11 Kč |
| 15 000 | 0,72496 Kč | 10 874,40 Kč |
| 21 000 | 0,71571 Kč | 15 029,91 Kč |
| 30 000 | 0,70682 Kč | 21 204,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





