
NC7SU04P5X | |
|---|---|
DigiKey Part Number | NC7SU04P5XTR-ND - Tape & Reel (TR) NC7SU04P5XCT-ND - Cut Tape (CT) NC7SU04P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SU04P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SU04P5X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,88200 Kč | 22,05 Kč |
| 100 | 0,73910 Kč | 73,91 Kč |
| 250 | 0,66772 Kč | 166,93 Kč |
| 500 | 0,62532 Kč | 312,66 Kč |
| 1 000 | 0,59046 Kč | 590,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54721 Kč | 1 641,63 Kč |
| 6 000 | 0,52607 Kč | 3 156,42 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

