Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

74AHC1GU04GV,125 | |
|---|---|
DigiKey Part Number | 1727-6766-2-ND - Tape & Reel (TR) 1727-6766-1-ND - Cut Tape (CT) 1727-6766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04GV,125 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G04W5-7 | Diodes Incorporated | 12 320 | 74AHC1G04W5-7DICT-ND | 2,73000 Kč | Direct |
| 74AHC1GU04W5-7 | Diodes Incorporated | 983 | 74AHC1GU04W5-7DICT-ND | 2,94000 Kč | Direct |
| MC74VHC1GU04DBVT1G | onsemi | 6 314 | 488-MC74VHC1GU04DBVT1GCT-ND | 2,10000 Kč | Direct |
| 74AHC1GU04DBVRG4 | Texas Instruments | 0 | 74AHC1GU04DBVRG4-ND | 2,42156 Kč | Similar |
| 74AHC1GU04DBVTG4 | Texas Instruments | 0 | 74AHC1GU04DBVTG4-ND | 8,74630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,60440 Kč | 40,11 Kč |
| 100 | 1,35230 Kč | 135,23 Kč |
| 250 | 1,23384 Kč | 308,46 Kč |
| 500 | 1,16202 Kč | 581,01 Kč |
| 1 000 | 1,10281 Kč | 1 102,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02960 Kč | 3 088,80 Kč |
| 6 000 | 0,99384 Kč | 5 963,04 Kč |
| 9 000 | 0,97589 Kč | 8 783,01 Kč |
| 15 000 | 0,95604 Kč | 14 340,60 Kč |
| 21 000 | 0,94442 Kč | 19 832,82 Kč |
| 30 000 | 0,93326 Kč | 27 997,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






