Similar
Similar
Similar
Similar

NC7SU04M5 | |
|---|---|
DigiKey Part Number | NC7SU04M5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SU04M5 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SU04M5 Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1GU04GV,125 | Nexperia USA Inc. | 0 | 1727-6766-1-ND | 2,73000 Kč | Similar |
| 74HC1GU04GV,125 | Nexperia USA Inc. | 7 681 | 1727-6908-1-ND | 3,15000 Kč | Similar |
| SN74AHC1GU04DBVR | Texas Instruments | 474 856 | 296-1095-1-ND | 7,56000 Kč | Similar |
| SN74AHC1GU04DBVT | Texas Instruments | 63 734 | 296-32236-1-ND | 19,53000 Kč | Similar |



