
SN74AHC1GU04DBVR | |
|---|---|
DigiKey Part Number | 296-1095-2-ND - Tape & Reel (TR) 296-1095-1-ND - Cut Tape (CT) 296-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1GU04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1GU04DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 250 | 3,73092 Kč | 932,73 Kč |
| 500 | 3,54698 Kč | 1 773,49 Kč |
| 1 000 | 3,39538 Kč | 3 395,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20786 Kč | 9 623,58 Kč |
| 6 000 | 3,11610 Kč | 18 696,60 Kč |
| 9 000 | 3,07019 Kč | 27 631,71 Kč |
| 15 000 | 3,01930 Kč | 45 289,50 Kč |
| 21 000 | 2,98955 Kč | 62 780,55 Kč |
| 30 000 | 2,96094 Kč | 88 828,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

