Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1GU04DBVT

DigiKey Part Number
296-32236-2-ND - Tape & Reel (TR)
296-32236-1-ND - Cut Tape (CT)
296-32236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1GU04DBVT
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1GU04DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.3V ~ 1.1V
Series
Input Logic Level - High
1.7V ~ 4.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1GU04DBVRTexas Instruments474 856296-1095-1-ND7,56000 KčParametric Equivalent
SN74AHC1GU04DBVTTexas Instruments63 734296-32236-1-ND19,53000 KčParametric Equivalent
74AHC1G04GV,125Nexperia USA Inc.01727-4199-1-ND2,10000 KčDirect
74AHC1G04GV-Q100HNexperia USA Inc.3 0001727-74AHC1G04GV-Q100HCT-ND2,52000 KčDirect
74AHC1G04W5-7Diodes Incorporated12 32074AHC1G04W5-7DICT-ND2,73000 KčDirect
In-Stock: 533
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,00600 Kč140,06 Kč
2512,62400 Kč315,60 Kč
10011,10370 Kč1 110,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,38056 Kč2 595,14 Kč
5009,94466 Kč4 972,33 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč

Other Suppliers on DigiKey

63 201In Stock
Ships from Rochester Electronics, LLC