Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

74AHC1GU04DBVRG4 | |
|---|---|
DigiKey Part Number | 74AHC1GU04DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04DBVRG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1GU04DBVRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G04GV,125 | Nexperia USA Inc. | 0 | 1727-4199-1-ND | 2,10000 Kč | Direct |
| 74AHC1G04GV-Q100H | Nexperia USA Inc. | 3 000 | 1727-74AHC1G04GV-Q100HCT-ND | 2,52000 Kč | Direct |
| 74AHC1G04W5-7 | Diodes Incorporated | 12 320 | 74AHC1G04W5-7DICT-ND | 2,73000 Kč | Direct |
| MC74VHC1GU04DBVT1G | onsemi | 6 314 | 488-MC74VHC1GU04DBVT1GCT-ND | 2,10000 Kč | Direct |
| 74AHC1GU04GV,125 | Nexperia USA Inc. | 0 | 1727-6766-1-ND | 2,73000 Kč | Upgrade |





