Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74VHC126DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC126DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC126DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC126DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC126DTR2G-Q |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC125DTR2G | onsemi | 1 684 | MC74VHC125DTR2GOSCT-ND | 7,72000 Kč | Parametric Equivalent |
| MC74VHC125DTR2G-Q | onsemi | 0 | 488-MC74VHC125DTR2G-QCT-ND | 10,84000 Kč | Parametric Equivalent |
| MC74VHC126DTR2G | onsemi | 4 675 | MC74VHC126DTR2GOSCT-ND | 7,72000 Kč | Parametric Equivalent |
| MC74VHCT125ADTR2G | onsemi | 0 | 488-MC74VHCT125ADTR2GCT-ND | 9,18000 Kč | Parametric Equivalent |
| MC74VHCT125ADTR2G-Q | onsemi | 0 | 488-MC74VHCT125ADTR2G-QCT-ND | 9,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,23515 Kč | 13 087,88 Kč |
| Unit Price without VAT: | 5,23515 Kč |
|---|---|
| Unit Price with VAT: | 6,33453 Kč |







