MC74VHC125DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 815
Unit Price: 7,70000 Kč
Datasheet

Similar


onsemi
In Stock: 6 026
Unit Price: 6,87000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 7,70000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,90497 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 5,01275 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 11 391
Unit Price: 8,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 5 000
Unit Price: 5,02295 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 5,02295 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 380
Unit Price: 5,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,91000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 009
Unit Price: 6,66000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 91 115
Unit Price: 6,03374 Kč
Datasheet

Similar


Texas Instruments
In Stock: 41 719
Unit Price: 8,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 577
Unit Price: 8,32000 Kč
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC125DTR2

DigiKey Part Number
MC74VHC125DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC125DTR2
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC125DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes