
74AHC125S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC125S14-13TR-ND - Tape & Reel (TR) 31-74AHC125S14-13CT-ND - Cut Tape (CT) 31-74AHC125S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC125S14-13 |
Description | IC BUFF 2V/5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC125S14-13 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC125S14-13 | Diodes Incorporated | 899 | 31-74AHC125S14-13CT-ND | 5,04000 Kč | Parametric Equivalent |
| 74AHC126S14-13 | Diodes Incorporated | 2 500 | 31-74AHC126S14-13CT-ND | 5,88000 Kč | Parametric Equivalent |
| 74AHC125D,118 | Nexperia USA Inc. | 2 377 | 1727-5917-1-ND | 6,30000 Kč | Direct |
| MC74VHC125DR2G | onsemi | 5 766 | MC74VHC125DR2GOSCT-ND | 7,14000 Kč | Direct |
| SN74AHC125DR | Texas Instruments | 4 346 | 296-4530-1-ND | 9,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,00680 Kč | 75,17 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 250 | 2,36184 Kč | 590,46 Kč |
| 500 | 2,23670 Kč | 1 118,35 Kč |
| 1 000 | 2,13361 Kč | 2 133,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,02488 Kč | 5 062,20 Kč |
| 5 000 | 1,95941 Kč | 9 797,05 Kč |
| 7 500 | 1,92661 Kč | 14 449,57 Kč |
| 12 500 | 1,89024 Kč | 23 628,00 Kč |
| 17 500 | 1,86899 Kč | 32 707,32 Kč |
| 25 000 | 1,84855 Kč | 46 213,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

