Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC125PW,118

DigiKey Part Number
1727-6513-2-ND - Tape & Reel (TR)
1727-6513-1-ND - Cut Tape (CT)
1727-6513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC125PW,118
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC125DTR2Gonsemi2 286MC74VHC125DTR2GOSCT-ND7,77000 KčDirect
74VHC125MTCXonsemi1 96174VHC125MTCXCT-ND6,93000 KčSimilar
SN74AHC125PWRochester Electronics, LLC2 2212156-SN74AHC125PW-ND20,79000 KčSimilar
SN74HCS125PWRTexas Instruments3 828296-SN74HCS125PWRCT-ND9,03000 KčSimilar
In-Stock: 1 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,54900 Kč35,49 Kč
253,13280 Kč78,32 Kč
1002,68350 Kč268,35 Kč
2502,46768 Kč616,92 Kč
5002,33834 Kč1 169,17 Kč
1 0002,23125 Kč2 231,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,11845 Kč5 296,12 Kč
5 0002,05041 Kč10 252,05 Kč
7 5002,01637 Kč15 122,78 Kč
12 5001,97862 Kč24 732,75 Kč
17 5001,95657 Kč34 239,97 Kč
25 0001,93534 Kč48 383,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč