Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS125PWR

DigiKey Part Number
296-SN74HCS125PWRTR-ND - Tape & Reel (TR)
296-SN74HCS125PWRCT-ND - Cut Tape (CT)
296-SN74HCS125PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS125PWR
Description
IC BUFF 2V/6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS125PWR Models
Product Attributes
Filter Similar Products
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,29900 Kč62,99 Kč
255,61080 Kč140,27 Kč
1004,85680 Kč485,68 Kč
2504,49860 Kč1 124,65 Kč
5004,28318 Kč2 141,59 Kč
1 0004,11225 Kč4 112,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,95907 Kč7 918,14 Kč
4 0003,83865 Kč15 354,60 Kč
6 0003,77831 Kč22 669,86 Kč
10 0003,71152 Kč37 115,20 Kč
14 0003,67248 Kč51 414,72 Kč
20 0003,63493 Kč72 698,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč