Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC125PW

DigiKey Part Number
296-26391-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC125PW
Description
IC BUFF 2V/5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC125PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC125PWRTexas Instruments30 054296-1083-1-ND9,18000 KčDirect
74VHC125MTCXonsemi1 93674VHC125MTCXCT-ND6,88000 KčDirect
MC74VHC125DTR2Gonsemi1 684MC74VHC125DTR2GOSCT-ND7,72000 KčDirect
74AHC125PW,118Nexperia USA Inc.01727-6513-1-ND5,21000 KčSimilar
74AHC125PW-Q100,11Nexperia USA Inc.01727-74AHC125PW-Q100,11CT-ND6,26000 KčSimilar
In-Stock: 54
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1014,80700 Kč148,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč

Other Suppliers on DigiKey

2 167In Stock
Ships from Rochester Electronics, LLC