
SN74AHC125DBR | |
|---|---|
DigiKey Part Number | 296-4529-2-ND - Tape & Reel (TR) 296-4529-1-ND - Cut Tape (CT) 296-4529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125DBR |
Description | IC BUFF 2V/5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 25 | 5,68920 Kč | 142,23 Kč |
| 100 | 4,93020 Kč | 493,02 Kč |
| 250 | 4,56736 Kč | 1 141,84 Kč |
| 500 | 4,34878 Kč | 2 174,39 Kč |
| 1 000 | 4,18007 Kč | 4 180,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,02105 Kč | 8 042,10 Kč |
| 4 000 | 3,89930 Kč | 15 597,20 Kč |
| 6 000 | 3,83828 Kč | 23 029,68 Kč |
| 10 000 | 3,77070 Kč | 37 707,00 Kč |
| 14 000 | 3,73118 Kč | 52 236,52 Kč |
| 20 000 | 3,69319 Kč | 73 863,80 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

