MC74LVXT4066DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 789
Unit Price: 13,02000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 496
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 494
Unit Price: 14,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 254
Unit Price: 10,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 994
Unit Price: 11,97000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 161
Unit Price: 130,40000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 81,48904 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 271
Unit Price: 127,04000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 371
Unit Price: 127,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 990
Unit Price: 16,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 203
Unit Price: 22,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 679
Unit Price: 8,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 345
Unit Price: 22,68000 Kč
Datasheet
4 Circuit IC Switch 1:1 20Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT4066DTR2

DigiKey Part Number
MC74LVXT4066DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVXT4066DTR2
Description
IC SW SPST-NOX4 20OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 20Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT4066DTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2V ~ 5.5V
Manufacturer
onsemi
-3db Bandwidth
160MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
10pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPST - NO
Operating Temperature
-55°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
20Ohm
Supplier Device Package
14-TSSOP
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVXT4066DTRGonsemi3 789MC74LVXT4066DTRGOSCT-ND13,02000 KčSimilar
74LV4066PW,118Nexperia USA Inc.1 4961727-6665-1-ND6,51000 KčSimilar
74LVC4066PW,118Nexperia USA Inc.11 4941727-7306-1-ND14,91000 KčSimilar
CD74HCT4066QPWRQ1Texas Instruments254296-28986-1-ND10,92000 KčSimilar
HCT4066QPWRG4Q1Texas Instruments3 994296-HCT4066QPWRG4Q1CT-ND11,97000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes