Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX14DR2G

DigiKey Part Number
MC74LCX14DR2GOSTR-ND - Tape & Reel (TR)
MC74LCX14DR2GOSCT-ND - Cut Tape (CT)
MC74LCX14DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX14DR2G
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX14DR2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.4V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC14ADRTexas Instruments369296-1699-1-ND9,03000 KčDirect
SN74LVC14ADRG3Texas Instruments5 912296-27878-1-ND11,97000 KčDirect
SN74LVC14AQDREPTexas Instruments1 405296-SN74LVC14AQDREPCT-ND49,14000 KčDirect
SN74LVC14AQDRG4Q1Texas Instruments272 744296-23270-1-ND13,23000 KčUpgrade
SN74LVC14AQDRQ1Texas Instruments156 388296-SN74LVC14AQDRQ1CT-ND10,50000 KčUpgrade
In-Stock: 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,20800 Kč52,08 Kč
254,62800 Kč115,70 Kč
1003,98960 Kč398,96 Kč
2503,68724 Kč921,81 Kč
5003,50540 Kč1 752,70 Kč
1 0003,35506 Kč3 355,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,19640 Kč7 991,00 Kč
5 0003,10082 Kč15 504,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč