
SN74LVC14AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC14AQDRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC14AQDRQ1CT-ND - Cut Tape (CT) 296-SN74LVC14AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14AQDRQ1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,52600 Kč | 163,15 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 250 | 5,26040 Kč | 1 315,10 Kč |
| 500 | 5,01390 Kč | 2 506,95 Kč |
| 1 000 | 4,85117 Kč | 4 851,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,59697 Kč | 11 492,42 Kč |
| 5 000 | 4,46791 Kč | 22 339,55 Kč |
| 7 500 | 4,40328 Kč | 33 024,60 Kč |
| 12 500 | 4,33169 Kč | 54 146,12 Kč |
| 17 500 | 4,28983 Kč | 75 072,03 Kč |
| 25 000 | 4,24959 Kč | 106 239,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

