
MC74LCX245DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX245DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX245DTR2GOSCT-ND - Cut Tape (CT) MC74LCX245DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX245DTR2G |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX245DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 14,04000 Kč | 140,40 Kč |
| 25 | 12,65520 Kč | 316,38 Kč |
| 100 | 11,13550 Kč | 1 113,55 Kč |
| 250 | 10,40964 Kč | 2 602,41 Kč |
| 500 | 9,97222 Kč | 4 986,11 Kč |
| 1 000 | 9,95497 Kč | 9 954,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,23194 Kč | 23 079,85 Kč |
| 5 000 | 9,00279 Kč | 45 013,95 Kč |
| 7 500 | 8,88801 Kč | 66 660,07 Kč |
| 12 500 | 8,76088 Kč | 109 511,00 Kč |
| 17 500 | 8,68658 Kč | 152 015,15 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |




