
42111-2 | |
|---|---|
DigiKey Part Number | A100618TR-ND - Tape & Reel (TR) A100618CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42111-2 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42111-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.570" (14.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,58600 Kč | 114,65 Kč |
| 50 | 4,36340 Kč | 218,17 Kč |
| 100 | 4,15550 Kč | 415,55 Kč |
| 250 | 3,89472 Kč | 973,68 Kč |
| 500 | 3,70824 Kč | 1 854,12 Kč |
| 1 000 | 3,53081 Kč | 3 530,81 Kč |
| 2 500 | 3,30962 Kč | 8 274,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 2,72326 Kč | 43 572,16 Kč |
| 32 000 | 2,59335 Kč | 82 987,20 Kč |
| 48 000 | 2,52026 Kč | 120 972,48 Kč |
| 80 000 | 2,43112 Kč | 194 489,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



