


MMSZ5248B-TP | |
|---|---|
DigiKey Part Number | MMSZ5248B-TPMSTR-ND - Tape & Reel (TR) MMSZ5248B-TPMSCT-ND - Cut Tape (CT) MMSZ5248B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B-TP |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,80254 Kč | 401,27 Kč |
| 1 000 | 0,63834 Kč | 638,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52495 Kč | 1 574,85 Kč |
| 6 000 | 0,52215 Kč | 3 132,90 Kč |
| 9 000 | 0,51445 Kč | 4 630,05 Kč |
| 15 000 | 0,43981 Kč | 6 597,15 Kč |
| 21 000 | 0,40482 Kč | 8 501,22 Kč |
| 30 000 | 0,37541 Kč | 11 262,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










