Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC14AQDREP

DigiKey Part Number
296-19596-2-ND - Tape & Reel (TR)
296-SN74LVC14AQDREPCT-ND - Cut Tape (CT)
296-SN74LVC14AQDREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC14AQDREP
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC14AQDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1036,49500 Kč364,95 Kč
2533,32800 Kč833,20 Kč
10029,83190 Kč2 983,19 Kč
25028,20788 Kč7 051,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,46176 Kč63 654,40 Kč
5 00024,93575 Kč124 678,75 Kč
7 50024,67248 Kč185 043,60 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč