Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX14DR2G

DigiKey Part Number
MC74LCX14DR2GOSTR-ND - Tape & Reel (TR)
MC74LCX14DR2GOSCT-ND - Cut Tape (CT)
MC74LCX14DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX14DR2G
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX14DR2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.4V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC14ADRTexas Instruments52 347296-1699-1-ND8,97000 KčDirect
SN74LVC14ADRG3Texas Instruments5 912296-27878-1-ND12,93000 KčDirect
SN74LVC14AQDREPTexas Instruments1 155296-SN74LVC14AQDREPCT-ND53,18000 KčDirect
SN74LVC14AQDRG4Q1Texas Instruments272 708296-23270-1-ND14,39000 KčUpgrade
SN74LVC14AQDRQ1Texas Instruments156 373296-SN74LVC14AQDRQ1CT-ND11,26000 KčUpgrade
In-Stock: 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
105,17200 Kč51,72 Kč
254,59640 Kč114,91 Kč
1003,96250 Kč396,25 Kč
2503,66224 Kč915,56 Kč
5003,48162 Kč1 740,81 Kč
1 0003,33229 Kč3 332,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,17471 Kč7 936,78 Kč
5 0003,07977 Kč15 398,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč